Maxim DS2282/87-22282-000 technical specifications.
| Package/Case | SIL |
| Data Rate | 19.2Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS2282 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2282/87-22282-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.