The DS232AE-N is a 20-pin industrial-grade line transceiver from Maxim with a TSSOP-20 package. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 4.5V to 5.5V. The device has a maximum supply current of 10mA and features Schmitt trigger input characteristics. It is available in a 4.4mm wide and 6.5mm long package with 20 pins, and is suitable for industrial applications.
Maxim DS232AE-N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS232AE-N to view detailed technical specifications.
No datasheet is available for this part.