
3-Pin TO-92 Silicon Serial Number IC, designed for through-hole mounting. Features a wide operating temperature range from -40°C to 85°C and a supply voltage range of 2.8V to 6V. This RoHS compliant component is packaged in tape and reel, with 2000 units per package.
Maxim DS2401+T&R technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2401+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
