Maxim DS2401X1 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS2401X1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2401X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
