Silicon Serial Number IC, 4-pin SOT-223 package. Features a unique, factory-programmed 64-bit serial number for device identification. Operates across a wide temperature range from -40°C to 85°C. Ideal for applications requiring secure and verifiable electronic identification.
Maxim DS2401Z+T&R technical specifications.
| Category | Silicon Serial Number |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SOT-223 |
| Package Family Name | SOT-223 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS2401Z+T&R to view detailed technical specifications.
No datasheet is available for this part.