Maxim DS2404-001 technical specifications.
| Date Format | Binary |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Time Format | Binary |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2404-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.