The DS2404S-C01 is an industrial real-time clock timer IC from Maxim, featuring a 16-pin R-PDSO-G16 package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.8V and 5.5V. This device is suitable for use in applications requiring a reliable timer and clock function.
Maxim DS2404S-C01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS2404S-C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.