Maxim DS2405P technical specifications.
| Interface | 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2405P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.