
Dual addressable switch IC with 1K memory, featuring a 1-Wire interface. Surface mountable in a 6-TSOC package, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C. Supplied on tape and reel with a package quantity of 4000 units.
Maxim DS2406P+T&R technical specifications.
| Interface | 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2406P+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
