
8-channel addressable switch IC with 1-Wire interface. Features 8 I/Os and 8 bits of functionality. Operates within a 2.8V to 5.25V supply voltage range and a temperature range of -40°C to 85°C. Surface mountable in a SOIC package, supplied on tape and reel. Lead-free and RoHS compliant.
Maxim DS2408S+T&R technical specifications.
| Package/Case | SOIC |
| Interface | 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2408S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
