Maxim DS2409P technical specifications.
| Data Rate | 16.3Kbps |
| Interface | 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2409P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
