
64-bit Silicon Serial Number IC, 1-Wire interface, 125Kbps data rate. Features a 3-pin SOT-23-3 surface mount package with dimensions of 3.04mm length, 1.4mm width, and 1.02mm height. Operates from 1.5V to 5.25V with a maximum supply current of 100uA. Suitable for applications requiring unique identification, with a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Maxim DS2411R+T&R technical specifications.
| Package/Case | SOT-23-3 |
| Data Bus Width | 64b |
| Data Rate | 125Kbps |
| Height | 1.02mm |
| Interface | 1-WIRE |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Current | 100uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2411R+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.