Maxim DS2413Q+T&R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS2413Q |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2413Q+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
