
The DS2417P is a real time clock IC with a 1-WIRE serial interface, operating over a temperature range of -40°C to 85°C. It is available in a TSOC-6 package, with dimensions of 1.5mm height, 4mm length, and 3.89mm width. The device is not RoHS compliant and contains lead, and its supply voltage range is 2.5V to 5.5V. The DS2417P is packaged in a rail/Tube format and is suitable for surface mount applications.
Maxim DS2417P technical specifications.
| Date Format | Binary |
| Height | 1.5mm |
| Interface | Serial, 1-WIRE |
| Lead Free | Contains Lead |
| Length | 4mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Time Format | Binary |
| Width | 3.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2417P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
