Maxim DS2417X technical specifications.
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| RoHS Compliant | No |
| Series | DS2417X |
| Time Format | Binary |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2417X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
