
256-bit EEPROM memory IC featuring a 1-Wire serial interface. This non-volatile memory offers a 15µs access time and operates from a 2.8V to 5.25V supply. Designed for surface mount applications, it is packaged on tape and reel. The component measures 4mm in length, 3.89mm in width, and 1.35mm in height, with an operating temperature range of -40°C to 85°C.
Maxim DS2430AP+T&R technical specifications.
| Access Time | 15us |
| Density | 256b |
| Height | 1.35mm |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256b |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.89mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2430AP+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
