
1Kb serial EEPROM memory IC, featuring a 1-Wire interface and 2µs access time. This non-volatile memory component operates from a 2.8V to 5.25V supply range, with a typical operating voltage of 5V. Packaged in a TO-92 case, it is supplied on tape and reel for high-volume applications. The device is RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Maxim DS2431+T&R technical specifications.
| Access Time | 2us |
| Package/Case | TO-92 |
| Density | 1Kb |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2431+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
