
1Kb Serial EEPROM memory IC with 1-Wire interface. Features 2µs access time and non-volatile memory storage. Operates from a single supply voltage up to 5.25V, with a temperature range of -40°C to +85°C. Supplied in a 2-SFN package on tape and reel, this RoHS compliant component offers reliable data retention.
Maxim DS2431G+T&R technical specifications.
| Access Time | 2us |
| Density | 1Kb |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2431G+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
