Maxim DS2431G+U technical specifications.
| Density | 1Kb |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1024b |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2431G+U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
