
1Kb serial EEPROM memory IC featuring a 1-Wire interface and 2µs access time. This non-volatile memory component is housed in a WFDFN surface mount package, supplied on tape and reel for high-volume applications. Operating across a temperature range of -40°C to +85°C, this RoHS compliant integrated circuit offers reliable data storage.
Maxim DS2431GA+T&R technical specifications.
| Access Time | 2us |
| Package/Case | WFDFN |
| Density | 1Kb |
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2431GA+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
