
1Kb 1-Wire EEPROM memory IC, featuring a 2µs access time. This non-volatile EEPROM offers a serial 1-Wire interface and operates across a wide temperature range from -40°C to 85°C. With a supply voltage range of 2.8V to 5.25V, this component is provided in tape and reel packaging and is RoHS compliant.
Maxim DS2431Q+T&R technical specifications.
| Access Time | 2us |
| Density | 1Kb |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2431Q+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
