Maxim DS2432P technical specifications.
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.8V |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2432P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.