Maxim DS2432P+T&R technical specifications.
| Density | 1Kb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Programming Voltage | 5.25V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2432P+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.