Maxim DS2433G+T&R technical specifications.
| Access Time | 2us |
| Density | 4Kb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2433G+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
