
The DS2433S+T&R is a 4Kb non-volatile EEPROM with a 1-WIRE serial interface. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.8V and 6V. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The DS2433S+T&R is RoHS compliant and is available in a tape and reel packaging format.
Maxim DS2433S+T&R technical specifications.
| Access Time | 2us |
| Package/Case | SOIC |
| Density | 4Kb |
| Interface | Serial, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2433S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
