Maxim DS2437S/T&R technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2437S/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
