
Single-channel I²C to 1-Wire interface circuit in a 6-pin SOT-23 package. Features I²C interface, operating temperature range of -40°C to 85°C, and a maximum operating supply current of 300µA. Supplied on tape and reel with 2500 units per package. RoHS compliant.
Maxim DS2483R+T technical specifications.
| Package/Case | SOT-23-6 |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 300uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2483R+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
