Maxim DS2483R+U technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.63 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Category | Single Channel 1 Wire Master |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS2483R+U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.