Maxim DS2484R+U technical specifications.
| Package/Case | SOT-23-6 |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 695.7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 1 |
| Operating Supply Current | 300uA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2484R+U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
