
The DS2490S is a 1-WIRE interface IC from Maxim, available in a SOIC package. It operates from a 5V supply and consumes up to 20mA of current. The device is specified to function within a temperature range of 0-70°C. Note that this product contains lead and is not RoHS compliant.
Maxim DS2490S technical specifications.
| Package/Case | SOIC |
| Interface | 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2490S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
