Maxim DS2490Y technical specifications.
| Package/Case | SOIC |
| Data Rate | 12Mbps |
| Interface | 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2490Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
