Maxim DS24B33G+T&R technical specifications.
| Access Time | 2us |
| Package/Case | TO-92 |
| Density | 4Kb |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS24B33G+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
