
The DS2502PU-112F+T is a 6-pin TSOC lead-frame SMT EPROM from Maxim. It features a seated plane height of 1.4mm and a pin pitch of 1.27mm. This surface-mount device is designed for use in a variety of applications. The operating temperature range is not specified.
Maxim DS2502PU-112F+T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TSOC |
| Package/Case | TSOC |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS2502PU-112F+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.