Maxim DS25LV02R+T&R technical specifications.
| Access Time | 15us |
| Package/Case | SOT-23-5 |
| Density | 1Kb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS25LV02R+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
