Maxim DS26303L-75+A3 technical specifications.
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS26303L-75+A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.