Maxim DS26303LN-120+A3 technical specifications.
| Package/Case | LQFP |
| Interface | Serial, 4-WIRE |
| Max Frequency | 2.048MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tray |
| Supply Current | 478mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS26303LN-120+A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.