The DS26303LN-75+A3 is an 8-channel serial interface IC from Maxim, packaged in a surface mount LQFP package. It operates at a maximum frequency of 2.048MHz and can withstand temperatures between -40°C and 85°C. The device can dissipate up to 1.65W of power and requires a supply voltage between 3.135V and 3.465V, drawing a maximum supply current of 478mA.
Maxim DS26303LN-75+A3 technical specifications.
| Package/Case | LQFP |
| Interface | Serial, 4-WIRE |
| Max Frequency | 2.048MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tray |
| Supply Current | 478mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS26303LN-75+A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.