Maxim DS26324GNA3+ technical specifications.
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS26324GNA3+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
