The DS26334G is a commercial temperature TE-CSBGA-256 interface IC from Maxim with a supply voltage of 3.3V and a maximum supply current of 1.1A. It has 256 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 17 x 17mm, 1mm pitch TE-CSBGA-256 package with a bottom terminal position.
Maxim DS26334G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.1 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS26334G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.