Maxim DS26334GA2+ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Operating Supply Current | 500mA |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS26334GA2+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.