Maxim DS26503LN technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DS26503LN |
| Supply Current | 85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS26503LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.