Maxim DS26514GN technical specifications.
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS26514GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.