This industrial-grade IC features a single function and operates within a temperature range of -40 to 85 degrees Celsius. It is packaged in a 144-pin CSBGA-144 package, with terminals positioned on the bottom. The IC has a nominal supply voltage of 3.3V and a maximum supply current of 0.22mA.
Maxim DS26522GN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.22 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS26522GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.