Maxim DS26524GA5 technical specifications.
| Data Rate | 2.048Mbps |
| Max Supply Current | 450mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Transceivers | 4 |
| Operating Supply Current | 260mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS26524GA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.