The DS26524GNA5+ is a quad UART transceiver from Maxim, featuring a data rate of 2.048Mbps and a maximum supply current of 450mA. It operates within a supply voltage range of 3.135V to 3.465V. The device is designed for surface mount applications and is packaged in a quantity of 90 per rail/tube. The DS26524GNA5+ is compliant with RoHS regulations and is not radiation hardened.
Maxim DS26524GNA5+ technical specifications.
| Data Rate | 2.048Mbps |
| Max Supply Current | 450mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS26524GNA5+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.