Maxim DS26528G technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 875mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS26528G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.