Maxim DS26528GNA4 technical specifications.
| Max Supply Current | 875mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Transceivers | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS26528GNA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.