Maxim DS26556N technical specifications.
| Data Rate | 2.048Mbps |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Transceivers | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS26556N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.