Maxim DS26900LN+ technical specifications.
| Package/Case | LQFP |
| Height | 1.45mm |
| Length | 20.2mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS26900LN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.