Maxim DS2704G+ technical specifications.
| Access Time | 2us |
| Density | 1.25Kb |
| Interface | 1-WIRE, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.25Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -30°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2704G+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
